- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT1201R4SFLLG
Microchip Technology
APT1201R4SFLLG
Trans MOSFET N-CH 1.2KV 9A 3-Pin(2+Tab) D3PAK Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT1201R4SFLLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:N/A
-
Maximum Drain Source Resistance:1500@10V mOhm
-
Channel Mode:Enhancement9078
-
Channel Type:N9079
-
Configuration:Single9080
-
Family:APT1201R4SFLL
-
Dimension:16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
-
Category:Power MOSFET9077
-
Maximum Continuous Drain Current:9 A