- Home ›
- All Products›
- APT100N60BC7
Available Replacements
Microchip Technology
APT100N60BC7
MOSFET FAST Superjunction 600 V 100 A TO-247
Accessories Notify Me
RoHS Compliant
Description
+
MOSFET FAST Superjunction 600 V 100 A TO-247
Search Keywords: APT100N60BC7
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | APT100N60BC7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290055 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
What replaces APT100N60BC7?
The recommended replacement for APT100N60BC7 is APT106N60B2C6 from Microchip Technology, available from OnlineComponents.com.
Is APT100N60BC7 RoHS compliant?
Yes, APT100N60BC7 is RoHS compliant.
What is the lead time for APT100N60BC7?
The standard lead time for APT100N60BC7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
8
$35.55
15
$28.44
23
$25.97
30 +
$25.45
Click for Quote
Log in
to unlock special pricing