- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT10090BLLG
Microchip Technology
APT10090BLLG
Trans MOSFET N-CH 1KV 12A 3-Pin(3+Tab) TO-247 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT10090BLLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:N/A
-
Category:Power MOSFET9077
-
Configuration:Single9080
-
Family:APT10090BLL
-
Maximum Drain Source Resistance:950@10V mOhm
-
Channel Type:N9079
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Maximum Continuous Drain Current:12 A
-
Channel Mode:Enhancement9078