- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 93LC86/P
Microchip Technology
93LC86/P
EEPROM - Serial-3wire - 16Kbit (2K x 8)/(1K x 16) - 3.3V/5V - Automotive - 8-Pin PDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-3wire - 16Kbit (2K x 8)/(1K x 16) - 3.3V/5V - Automotive - 8-Pin PDIP - Tube
Search Keywords: 93LC86P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:93LC86/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Guides
+
Frequently Asked Questions
Is 93LC86/P RoHS compliant?
Yes, 93LC86/P is RoHS compliant.
What is the lead time for 93LC86/P?
The standard lead time for 93LC86/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,700
can ship
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
60
$1.21
300
$1.15
540
$1.14
1,020
$1.09
2,520
$1.05
5,040
$1.04
7,500
$1.03
10,020 +
$1.02
Click for Quote
Log in
to unlock special pricing