- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 93AA86B-I/SN
93AA86B-I/SN
Microchip Technology
EEPROM - Serial-Microwire - 16Kbit (1K x 16) - 2.5V/3.3V/5V - 8-Pin SOIC N - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-Microwire - 16Kbit (1K x 16) - 2.5V/3.3V/5V - 8-Pin SOIC N - Tube
Search Keywords: 93AA86BISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:93AA86B-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,800
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.5522
300
$0.5068
1,000
$0.5000
2,500
$0.4744
5,000
$0.4684
7,500
$0.4568
10,000
$0.4556
15,000 +
$0.4512
Click for Quote
Log in
to unlock special pricing