- Home ›
- All Products›
- 60KS200C
60KS200C
Microchip Technology
Transient Voltage Suppressor - Module - 10W - Ppp: 60kw@1.2/50 uS - Vc@Ipp: 335 - Ipp: 180A - Vwm: 180
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transient Voltage Suppressor - Module - 10W - Ppp: 60kw@1.2/50 uS - Vc@Ipp: 335 - Ipp: 180A - Vwm: 180
Search Keywords: 60KS200C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:60KS200C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
45 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
25
$1,357.58
50
$693.39
75
$471.99
100 +
$462.55
Click for Quote
Log in
to unlock special pricing