- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N7371
2N7371
Microchip Technology
Darlington - PNP Silicon - Medium Power - 100V - 12A -
Accessories Notify Me
RoHS Compliant
Description
+
Darlington - PNP Silicon - Medium Power - 100V - 12A -
Search Keywords: 2N7371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N7371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
158
can ship
50 Weeks
can ship
5/21/27