- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N7369
2N7369
Microchip Technology
Transistor - PNP Silicon - Medium Power - 80V - 10A -
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - PNP Silicon - Medium Power - 80V - 10A -
Search Keywords: 2N7369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N7369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
25
$805.75
50
$411.54
75
$280.14
100 +
$274.53
Click for Quote
Log in
to unlock special pricing