- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6987
2N6987
Microchip Technology
Quad Transistor - PNP Silicon - Small Signal - 60V - 600mA -
Accessories Notify Me
RoHS Compliant
Description
+
Quad Transistor - PNP Silicon - Small Signal - 60V - 600mA -
Search Keywords: 2N6987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N6987
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
406
can ship
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
25
$86.63
50
$45.86
75
$32.27
100 +
$31.63
Click for Quote
Log in
to unlock special pricing