- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6560
Microchip Technology
2N6560
Transistor - NPN Silicon - High Voltage Power - 450V - 10A - ~10 MHz
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - High Voltage Power - 450V - 10A - ~10 MHz
Search Keywords: 2N6560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N6560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2N6560 RoHS compliant?
Yes, 2N6560 is RoHS compliant.
What is the lead time for 2N6560?
The standard lead time for 2N6560 is approximately 50 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
50 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
2
$148.19
3
$147.81
5
$124.48
6 +
$121.99
Click for Quote
Log in
to unlock special pricing