- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6318
2N6318
Microchip Technology
Transistor - PNP Silicon - Medium Power - 80V - 7A - 4 MHz
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - PNP Silicon - Medium Power - 80V - 7A - 4 MHz
Search Keywords: 2N6318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N6318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
365
can ship
MOQ for out of Stock Qty:
25
48 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
1
$60.04
5
$59.89
10
$59.74
25
$59.59
50
$36.67
75
$29.03
100 +
$28.45
Click for Quote
Log in
to unlock special pricing