- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6294
2N6294
Microchip Technology
Darlington - NPN Silicon - Power - 60V - 4A - 4 MHz
Accessories Notify Me
RoHS Compliant
Description
+
Darlington - NPN Silicon - Power - 60V - 4A - 4 MHz
Search Keywords: 2N6294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N6294
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
25
$52.73
50
$32.45
75
$25.69
100 +
$25.17
Click for Quote
Log in
to unlock special pricing