- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6286
2N6286
Microchip Technology
20 A 80 V PNP Si Power Transistor TO-204AA
Accessories Notify Me
RoHS Compliant
Description
+
20 A 80 V PNP Si Power Transistor TO-204AA
Search Keywords: 2N6286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N6286
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
631
can ship
MOQ for out of Stock Qty:
25
48 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
25
$161.57
50
$85.54
75
$60.19
100 +
$58.99
Click for Quote
Log in
to unlock special pricing