- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6274
2N6274
Microchip Technology
Transistor - NPN Silicon - Power - 100V - 50A - 30 MHz
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - Power - 100V - 50A - 30 MHz
Search Keywords: 2N6274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N6274
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
472
can ship
MOQ for out of Stock Qty:
25
48 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
25
$249.26
50
$131.56
75
$90.47
100 +
$88.66
Click for Quote
Log in
to unlock special pricing