- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6248
2N6248
Microchip Technology
Trans GP BJT PNP 100V 15A 3-Pin(2+Tab) TO-3
Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT PNP 100V 15A 3-Pin(2+Tab) TO-3
Search Keywords: 2N6248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N6248
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
25
$148.04
50
$78.37
75
$55.15
100 +
$54.05
Click for Quote
Log in
to unlock special pricing