- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6233
2N6233
Microchip Technology
Transistor - NPN Silicon - High Voltage Power - 225V - 5A - 20MHz-
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - High Voltage Power - 225V - 5A - 20MHz-
Search Keywords: 2N6233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N6233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
25
$110.60
50
$58.55
75
$41.20
100 +
$40.38
Click for Quote
Log in
to unlock special pricing