- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6052
2N6052
Microchip Technology
Trans Darlington PNP 100V 12A 3-Pin(2+Tab) TO-3
Accessories Notify Me
RoHS Compliant
Description
+
Trans Darlington PNP 100V 12A 3-Pin(2+Tab) TO-3
Search Keywords: 2N6052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N6052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,658
can ship
MOQ for out of Stock Qty:
25
48 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
25
$123.01
50
$65.12
75
$45.83
100 +
$44.91
Click for Quote
Log in
to unlock special pricing