- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6031
Microchip Technology
2N6031
Transistor - PNP Silicon - Power - 140V - 16A - 1 MHz
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - PNP Silicon - Power - 140V - 16A - 1 MHz
Search Keywords: 2N6031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N6031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2N6031 RoHS compliant?
Yes, 2N6031 is RoHS compliant.
What is the lead time for 2N6031?
The standard lead time for 2N6031 is approximately 50 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
25
$311.00
50
$164.14
75
$112.88
100 +
$110.63
Click for Quote
Log in
to unlock special pricing