- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5741
2N5741
Microchip Technology
Transistor - PNP Silicon - Power - 60V - 20A - ~10 MHz
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - PNP Silicon - Power - 60V - 20A - ~10 MHz
Search Keywords: 2N5741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N5741
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
25
$185.72
50
$98.02
75
$67.41
100 +
$66.06
Click for Quote
Log in
to unlock special pricing