- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5682
Microchip Technology
2N5682
Transistor - NPN Silicon - Small Signal - 120V - 1A - 30 MHz
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - Small Signal - 120V - 1A - 30 MHz
Search Keywords: 2N5682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N5682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2N5682 RoHS compliant?
Yes, 2N5682 is RoHS compliant.
What is the lead time for 2N5682?
The standard lead time for 2N5682 is approximately 50 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
50 Weeks
can ship
7/30/27
Price (USD)
Qty
Unit Price
9
$28.45
17
$22.60
25
$21.51
33 +
$21.08
Click for Quote
Log in
to unlock special pricing