- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5665
2N5665
Microchip Technology
Transistor - NPN Silicon - High Voltage Medium Power - 300V - 5A -
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - High Voltage Medium Power - 300V - 5A -
Search Keywords: 2N5665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N5665
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
892
can ship
48 Weeks
can ship
5/6/27