- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5664
2N5664
Microchip Technology
Transistor - NPN Silicon - High Voltage Medium Power - 200V - 5A -
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - High Voltage Medium Power - 200V - 5A -
Search Keywords: 2N5664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N5664
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
184
can ship
MOQ for out of Stock Qty:
25
48 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
25
$106.32
50
$56.29
75
$39.61
100 +
$38.82
Click for Quote
Log in
to unlock special pricing