- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5582
2N5582
Microchip Technology
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46
Accessories Notify Me
RoHS Compliant
Description
+
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46
Search Keywords: 2N5582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N5582
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,201
can ship
MOQ for out of Stock Qty:
29
40 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
29
$10.99
57
$8.38
86
$7.78
114 +
$7.62
Click for Quote
Log in
to unlock special pricing