- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5405
2N5405
Microchip Technology
Transistor - PNP Silicon - Small Signal - 80V - 5A - 40 MHz-
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - PNP Silicon - Small Signal - 80V - 5A - 40 MHz-
Search Keywords: 2N5405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N5405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
25
$46.46
50
$28.59
75
$22.64
100 +
$22.18
Click for Quote
Log in
to unlock special pricing