- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5330
2N5330
Microchip Technology
Transistor - NPN Silicon - Power - 90V - 30A - 80 MHz-
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - Power - 90V - 30A - 80 MHz-
Search Keywords: 2N5330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N5330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
25
$1,287.34
50
$657.51
75
$447.57
100 +
$438.62
Click for Quote
Log in
to unlock special pricing