- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N4913
2N4913
Microchip Technology
Transistor - NPN Silicon - Power - 40V - 5A - 4 MHz
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - Power - 40V - 5A - 4 MHz
Search Keywords: 2N4913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N4913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
121
can ship
MOQ for out of Stock Qty:
25
50 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
25
$155.55
50
$82.35
75
$57.95
100 +
$56.79
Click for Quote
Log in
to unlock special pricing