- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N4416A
2N4416A
Microchip Technology
FET - N-channel - Small Signal - 35V - 15mA -
Accessories Notify Me
RoHS Compliant
Description
+
FET - N-channel - Small Signal - 35V - 15mA -
Search Keywords: 2N4416A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N4416A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$168.03
50
$88.96
75
$62.60
100 +
$61.35
Click for Quote
Log in
to unlock special pricing