- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N4348
2N4348
Microchip Technology
Transistor - NPN Silicon - Power - 120V - 10A -
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - Power - 120V - 10A -
Search Keywords: 2N4348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N4348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
25
$222.77
50
$117.57
75
$80.86
100 +
$79.24
Click for Quote
Log in
to unlock special pricing