- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N4029
2N4029
Microchip Technology
Trans GP BJT PNP 80V 1A 500mW 3-Pin TO-18 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT PNP 80V 1A 500mW 3-Pin TO-18 Bag
Search Keywords: 2N4029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N4029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
26
$12.29
51
$9.40
76
$8.83
101 +
$8.66
Click for Quote
Log in
to unlock special pricing