- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N3821
2N3821
Microchip Technology
JFET - N-channel - Small Signal - 50V - 10mA -
Accessories Notify Me
RoHS Compliant
Description
+
JFET - N-channel - Small Signal - 50V - 10mA -
Search Keywords: 2N3821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N3821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$49.04
50
$30.18
75
$23.89
100 +
$23.41
Click for Quote
Log in
to unlock special pricing