- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N3467
Microchip Technology
2N3467
Transistor - PNP Silicon - Small Signal - 40V - 1A - 175-500 MHz
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - PNP Silicon - Small Signal - 40V - 1A - 175-500 MHz
Search Keywords: 2N3467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N3467
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Frequently Asked Questions
Is 2N3467 RoHS compliant?
Yes, 2N3467 is RoHS compliant.
What is the lead time for 2N3467?
The standard lead time for 2N3467 is approximately 48 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 5/17/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
48 Weeks
can ship
8/6/27
Price (USD)
Qty
Unit Price
5
$16.00
10
$15.96
25
$15.92
50
$11.94
75
$11.14
100 +
$10.92
Click for Quote
Log in
to unlock special pricing