- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N2920
Microchip Technology
2N2920
Dual Transistor - NPN Silicon - Small Signal - 60V - 30mA - ~60 MHz
Accessories Notify Me
RoHS Compliant
Description
+
Dual Transistor - NPN Silicon - Small Signal - 60V - 30mA - ~60 MHz
Search Keywords: 2N2920
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 2N2920 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290055 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 2N2920 RoHS compliant?
Yes, 2N2920 is RoHS compliant.
What is the lead time for 2N2920?
The standard lead time for 2N2920 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Manufacturer Stock:
81
can ship
MOQ for out of Stock Qty:
25
40 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
1
$93.21
5
$92.98
10
$92.75
25
$92.51
50
$48.98
75
$34.47
100 +
$33.78
Click for Quote
Log in
to unlock special pricing