- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N2270
Microchip Technology
2N2270
Small Signal NPN Transistor 45V 1A 3-Pin TO-5 Through Hole
Accessories Notify Me
RoHS Compliant
Description
+
Small Signal NPN Transistor 45V 1A 3-Pin TO-5 Through Hole
Search Keywords: 2N2270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N2270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 2N2270 RoHS compliant?
Yes, 2N2270 is RoHS compliant.
What is the lead time for 2N2270?
The standard lead time for 2N2270 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
482
can ship
MOQ for out of Stock Qty:
25
48 Weeks
can ship
9/29/27
Price (USD)
Qty
Unit Price
25
$64.58
50
$39.74
75
$31.46
100 +
$30.83
Click for Quote
Log in
to unlock special pricing