- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N2221A
Microchip Technology
2N2221A
50V 800mA 650mW Small-Signal BJT THT
Accessories Notify Me
RoHS Compliant
Description
+
50V 800mA 650mW Small-Signal BJT THT
Search Keywords: 2N2221A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N2221A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 2N2221A RoHS compliant?
Yes, 2N2221A is RoHS compliant.
What is the lead time for 2N2221A?
The standard lead time for 2N2221A is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
MOQ for out of Stock Qty:
30
40 Weeks
can ship
8/5/27
Price (USD)
Qty
Unit Price
30
$10.56
60
$7.92
90
$7.39
120 +
$7.24
Click for Quote
Log in
to unlock special pricing