- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N2218AL
2N2218AL
Microchip Technology
Trans GP BJT NPN 50V 0.8A 3-Pin TO-5
Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT NPN 50V 0.8A 3-Pin TO-5
Search Keywords: 2N2218AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N2218AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
25
$13.54
50
$10.15
75
$9.48
100 +
$9.29
Click for Quote
Log in
to unlock special pricing