- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N2218
Microchip Technology
2N2218
30V 800mA 800mW NPN Small-Signal BJT THT
Accessories Notify Me
RoHS Compliant
Description
+
30V 800mA 800mW NPN Small-Signal BJT THT
Search Keywords: 2N2218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N2218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2N2218 RoHS compliant?
Yes, 2N2218 is RoHS compliant.
What is the lead time for 2N2218?
The standard lead time for 2N2218 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
40 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
57
$4.40
113
$3.33
170
$3.10
226 +
$3.04
Click for Quote
Log in
to unlock special pricing