- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N2060
2N2060
Microchip Technology
Transistor BJT Array Dual NPN 60V 0.5A 6-Pin TO-78
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor BJT Array Dual NPN 60V 0.5A 6-Pin TO-78
Search Keywords: 2N2060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N2060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
436
can ship
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
25
$89.05
50
$47.14
75
$33.17
100 +
$32.51
Click for Quote
Log in
to unlock special pricing