- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N1711S
2N1711S
Microchip Technology
Trans GP BJT NPN 30V 0.5A 3-Pin TO-5
Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT NPN 30V 0.5A 3-Pin TO-5
Search Keywords: 2N1711S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N1711S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
25
$44.36
50
$27.30
75
$21.61
100 +
$21.18
Click for Quote
Log in
to unlock special pricing