- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC320AX-I/ST
Microchip Technology
25LC320AX-I/ST
EEPROM - Serial-SPI - 32Kb (4K x 8) - 3.3V/5V - 8-Pin TSSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-SPI - 32Kb (4K x 8) - 3.3V/5V - 8-Pin TSSOP - Tube
Search Keywords: 25LC320AXIST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25LC320AX-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:N/A
Product Guides
+
Frequently Asked Questions
Is 25LC320AX-I/ST RoHS compliant?
Yes, 25LC320AX-I/ST is RoHS compliant.
What is the lead time for 25LC320AX-I/ST?
The standard lead time for 25LC320AX-I/ST is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
100
$0.800
300
$0.767
500
$0.757
1,000
$0.727
2,500
$0.691
5,000
$0.690
7,500
$0.688
10,000 +
$0.683
Click for Quote
Log in
to unlock special pricing