- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC128-H/SN
Microchip Technology
25LC128-H/SN
EEPROM - Serial-SPI - 128Kb (16K x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Serial-SPI - 128Kb (16K x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube
Search Keywords: 25LC128HSN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 25LC128-H/SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | 3A001.a.2.a |
Supplier's Standard Package:
|
100 |
| Data Retention: | 200(Min) Year |
Frequently Asked Questions
Is 25LC128-H/SN RoHS compliant?
Yes, 25LC128-H/SN is RoHS compliant.
What is the lead time for 25LC128-H/SN?
The standard lead time for 25LC128-H/SN is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,364
can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
100
$1.37
300
$1.30
500
$1.29
1,000
$1.23
2,500
$1.19
5,000
$1.18
7,500
$1.17
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing