- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC128-E/SN
Available Replacements
Alternative Packaging
Microchip Technology
25LC128-E/SN
EEPROM - Serial-SPI - 128Kb (16K x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-SPI - 128Kb (16K x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube
Search Keywords: 25LC128ESN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 25LC128-E/SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Data Retention: | 200(Min) Year |
Frequently Asked Questions
Is 25LC128-E/SN RoHS compliant?
Yes, 25LC128-E/SN is RoHS compliant.
What is the lead time for 25LC128-E/SN?
The standard lead time for 25LC128-E/SN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
Manufacturer Stock:
4,600
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
100
$1.23
300
$1.17
500
$1.16
1,000
$1.12
2,500
$1.08
5,000
$1.07
7,500
$1.06
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing