- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC128-E/MF
Microchip Technology
25LC128-E/MF
EEPROM - Serial-SPI - 128Kb (16K x 8) - 3.3V/5V - Automotive - 8-Pin DFN-S EP - Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-SPI - 128Kb (16K x 8) - 3.3V/5V - Automotive - 8-Pin DFN-S EP - Tube
Search Keywords: 25LC128EMF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 25LC128-E/MF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Data Retention: | 200(Min) Year |
Frequently Asked Questions
Is 25LC128-E/MF RoHS compliant?
Yes, 25LC128-E/MF is RoHS compliant.
What is the lead time for 25LC128-E/MF?
The standard lead time for 25LC128-E/MF is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,050
can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
60
$1.58
120
$1.53
300
$1.47
540
$1.45
1,020
$1.38
2,520
$1.37
5,040
$1.36
7,500 +
$1.35
Click for Quote
Log in
to unlock special pricing