- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC040T/SN
Microchip Technology
25LC040T/SN
4K, 512 X 8 , 2.5V SER EE
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
4K, 512 X 8 , 2.5V SER EE
Search Keywords: 25LC040TSN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 25LC040T/SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3300 |
Frequently Asked Questions
Is 25LC040T/SN RoHS compliant?
Yes, 25LC040T/SN is RoHS compliant.
What is the lead time for 25LC040T/SN?
The standard lead time for 25LC040T/SN is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,300
can ship
MOQ for out of Stock Qty:
825
5 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
825
$1.248
1,650
$0.768
2,475
$0.608
3,300 +
$0.596
Click for Quote
Log in
to unlock special pricing