- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25AA256-E/SM
25AA256-E/SM
Microchip Technology
EEPROM - Serial-SPI - 256Kb (32K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin SOIJ - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-SPI - 256Kb (32K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin SOIJ - Tape&Reel
Search Keywords: 25AA256ESM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25AA256-E/SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
90
$1.68
180
$1.67
270
$1.62
540
$1.60
1,080
$1.52
2,520
$1.51
5,040
$1.50
7,560 +
$1.49
Click for Quote
Log in
to unlock special pricing