- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24VL024T/MNY
Microchip Technology
24VL024T/MNY
2K, 256 X 8 SERIAL EE, 1.5V
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
2K, 256 X 8 SERIAL EE, 1.5V
Search Keywords: 24VL024TMNY
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 24VL024T/MNY |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3300 |
Product Changes
+
Frequently Asked Questions
Is 24VL024T/MNY RoHS compliant?
Yes, 24VL024T/MNY is RoHS compliant.
What is the lead time for 24VL024T/MNY?
The standard lead time for 24VL024T/MNY is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
20 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
825
$1.196
1,650
$0.736
2,475
$0.583
3,300 +
$0.571
Click for Quote
Log in
to unlock special pricing