- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC64T-I/SM
Available Replacements
Alternative Packaging
Microchip Technology
24LC64T-I/SM
EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tape&Reel
Search Keywords: 24LC64TISM
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 24LC64T-I/SM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2100 |
| Data Retention: | 200(Min) Year |
Frequently Asked Questions
Is 24LC64T-I/SM RoHS compliant?
Yes, 24LC64T-I/SM is RoHS compliant.
What is the lead time for 24LC64T-I/SM?
The standard lead time for 24LC64T-I/SM is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Can Ship immediately
Minimum Order Quantity:
500
28 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
500
$0.4247
2,100
$0.4117
4,200
$0.4093
6,300
$0.4083
8,400
$0.4047
10,500
$0.4037
16,800
$0.4025
25,200 +
$0.4015
Click for Quote
Log in
to unlock special pricing