- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC64T-E/SN16KVAO
Available Replacements
Alternative Packaging
Microchip Technology
24LC64T-E/SN16KVAO
64K, 8K X 8, 2.5V SER EE, EXT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
64K, 8K X 8, 2.5V SER EE, EXT
Search Keywords: 24LC64TESN16KVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 24LC64T-E/SN16KVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3300 |
Frequently Asked Questions
Is 24LC64T-E/SN16KVAO RoHS compliant?
Yes, 24LC64T-E/SN16KVAO is RoHS compliant.
What is the lead time for 24LC64T-E/SN16KVAO?
The standard lead time for 24LC64T-E/SN16KVAO is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,600
can ship
18 Weeks
can ship
3/12/27