- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC64-E/ST
Available Replacements
Alternative Packaging
Microchip Technology
24LC64-E/ST
EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tube
Search Keywords: 24LC64EST
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 24LC64-E/ST |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Data Retention: | 200(Min) Year |
Frequently Asked Questions
Is 24LC64-E/ST RoHS compliant?
Yes, 24LC64-E/ST is RoHS compliant.
What is the lead time for 24LC64-E/ST?
The standard lead time for 24LC64-E/ST is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
100
$0.839
300
$0.740
1,000
$0.684
2,500
$0.662
5,000
$0.660
7,500
$0.659
10,000
$0.657
15,000 +
$0.656
Click for Quote
Log in
to unlock special pricing