- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC64-E/P
Microchip Technology
24LC64-E/P
EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin DIP - Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin DIP - Tube
Search Keywords: 24LC64EP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 24LC64-E/P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
Frequently Asked Questions
Is 24LC64-E/P RoHS compliant?
Yes, 24LC64-E/P is RoHS compliant.
What is the lead time for 24LC64-E/P?
The standard lead time for 24LC64-E/P is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
21 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
60
$0.5387
300
$0.5166
540
$0.5153
1,020
$0.5132
2,520
$0.4978
5,040
$0.4966
7,500
$0.4922
10,020 +
$0.4910
Click for Quote
Log in
to unlock special pricing