- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24CW640T-I/CS1668
24CW640T-I/CS1668
Microchip Technology
EEPROM - Serial-I²C - 64K-bit (8K x 8) - 1.8V/2.5V/3.3V/5V - 4-Pin WLCSP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-I²C - 64K-bit (8K x 8) - 1.8V/2.5V/3.3V/5V - 4-Pin WLCSP - Tape&Reel
Search Keywords: 24CW640TICS1668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24CW640T-I/CS1668
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
MOQ for out of Stock Qty:
21250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.5550
21,250
$1.4136
42,500
$0.7220
63,750
$0.4915
85,000 +
$0.4816
Click for Quote
Log in
to unlock special pricing